Quick Disconnect Terminal 14-22AWG Copper Blue F Tin
Ninigi ST-003/B technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 3.84mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-22AWG |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.