Quick Disconnect Terminal Copper Yellow F Tin
Ninigi ST-010/Y technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.04mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.