Ring Terminal 18-21AWG Copper Red Tin
Ninigi ST-081/R technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18-21AWG |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.