Ring Terminal 14-16AWG Copper Blue Tin
Ninigi ST-082/B technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.