Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.6N Thru-Hole
Ninigi TACT-65N-F technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.6N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ninigi TACT-65N-F to view detailed technical specifications.
No datasheet is available for this part.