Ferrules Terminal 26AWG Copper Gray Tin
Checking distributor stock and pricing after the page loads.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 26AWG |
| RoHS Version | 2011/65/EU, 2015/863 |