Ferrules Terminal 21AWG Copper White Tin
Ninigi TUL-RI-00510 technical specifications.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 10mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 21AWG |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.