Butt Terminal 16AWG Copper Black Tin
Ninigi TUL-RI-01512 technical specifications.
| Type | Butt Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16AWG |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ninigi TUL-RI-01512 to view detailed technical specifications.
No datasheet is available for this part.