Ferrules Terminal 16AWG Copper Black Tin
Checking distributor stock and pricing after the page loads.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 8mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16AWG |
| RoHS Version | 2011/65/EU, 2015/863 |