120µF polarized aluminum electrolytic capacitor for surface mount applications. Features a DC rated voltage of 10V and a capacitance tolerance of ±20%. Operates across a wide temperature range from -55°C to 105°C. Dimensions are 7.2mm length, 6.6mm width, and 5.8mm height. This RoHS compliant component offers reliable performance in general electronic circuits.
Nippon Chemi-Con APXE100ARA121MF61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nippon Chemi-Con APXE100ARA121MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.