The AMZ0050J332 ceramic capacitor from Nissei features a capacitance of 3.3nF and a voltage rating of 50V with a tolerance of 5%. It has a lead pitch of 3.5mm and a lead diameter of 0.5mm. The capacitor is designed for through-hole mounting and has a height of 7mm and a length of 4.8mm. It operates within a temperature range of -40°C to 85°C.
Nissei AMZ0050J332 technical specifications.
| Capacitance | 3.3nF |
| Depth | 2.8mm |
| Dielectric | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.