The AMZ0050J473 is a 47nF PET film capacitor from Nissei, rated for 50V with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor measures 7mm in length, 3.5mm in depth, and 9mm in height, with a lead pitch of 5mm and a lead diameter of 0.5mm.
Nissei AMZ0050J473 technical specifications.
| Capacitance | 47nF |
| Depth | 3.5mm |
| Dielectric | PET |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.