The Nissei AMZ0050J682 is a 6.8nF PET capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lead diameter of 0.5mm and a lead pitch of 3.5mm. The capacitor is designed for through hole mounting and has a height of 7mm and a length of 4.8mm. It is rated for 50V with a tolerance of 5%.
Nissei AMZ0050J682 technical specifications.
| Capacitance | 6.8nF |
| Depth | 2.8mm |
| Dielectric | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.