Nissei FEP-0.3-Yellow technical specifications.
| Color | Yellow |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Cores | 1 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Nissei FEP-0.3-Yellow to view detailed technical specifications.
No datasheet is available for this part.