This 250V capacitor features a capacitance of 4.7uF with a tolerance of 10%. It is constructed with a PET dielectric and has a lead diameter of 0.8mm and a lead pitch of 17.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nissei MMX0250K475 technical specifications.
| Capacitance | 4.7uF |
| Depth | 10.7mm |
| Dielectric | PET |
| Height | 23.8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Tolerance | 10% |
| Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.