
Nitech LED Floodlight, 30 LED, 30 W, 4000 lm, IP68 100 277 V ac
Nitech HighPowerLEDFloodlight technical specifications.
| Current Rating | 1.3A |
| Depth | 97mm |
| Height | 212mm |
| Number of LEDs | 30 |
| Ratings | IP68 |
| Voltage | 277V |
| Width | 268mm |
| RoHS | Compliant |
No datasheet is available for this part.
