
1.5 W Halogen Replacement Torch Bulb, Standard Bayonet, 5 V, 300 mA for X-Cell Torch
Nitech N300 technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Mount | Standard |
| Operating Supply Voltage | 6V |
| Voltage Rating | 5V |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
