
Toggle Switches SPDT ON-ON .394 BAT RA PC .4VA WHT CAP
Sign in to ask questions about the NKK Switches A12AH-GB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12AH-GB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12AH-GB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
