This SPDT switch features a 28V AC voltage rating and 100mA current rating. The switch has a gold contact plating and is packaged in a 197-case with a solder termination. The switch is part of the A series from NKK Switches and is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A12KB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A12KB-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12KB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.