Toggle Switches ON-ON .197 RKR STEM RIGHT ANGL PC .4VA
Checking distributor stock and pricing after the page loads.
NKK Switches A12KH-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.