NKK Switches A12KV-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Series | A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A12KV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.