
This SPDT switch features a vertical orientation and is rated for 28V AC and 28V DC. It has a current rating of 100mA and is constructed with lead-free materials and gold plating. The switch is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches A13AV1RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.