Toggle Switches ON-OFF-ON .248 BAT STRT BRKT PC .4VA
Sign in to ask questions about the NKK Switches A13JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A13JB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.