Toggle Switches SPDT .394 BAT VERTICAL
Checking distributor stock and pricing after the page loads.
NKK Switches A18AV-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.