
Toggle Switches SPDT (ON) OFF (ON)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A18HB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A18HB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Series | A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A18HB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
