Rocker Switches (ON)OFF(ON) .197 RKR STEM RA PC .4VA
Checking distributor stock and pricing after the page loads.
NKK Switches A18KH-RO technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.