Rocker Switches SPDT ON-OFF-(ON)
Checking distributor stock and pricing after the page loads.
NKK Switches A19K1B-DA-RO technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.