Rocker Switches & Paddle Switches 633-A25K1BEA STRAGHT BRKT PC .4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |