The AB11AH-FC switch features a round, button actuator with red illumination and a voltage rating of 28V AC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It is lead free and RoHS compliant, making it suitable for a variety of applications.
NKK Switches AB11AH-FC technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AH-FC to view detailed technical specifications.
No datasheet is available for this part.