
Pushbutton Switches SPST OFF-(ON) 0.4VA
Checking distributor stock and pricing after the page loads.
NKK Switches AB11AV-HA-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Series | A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
