The AB15AV-HA-RO toggle switch features a polyacetal actuator and bronze contacts with gold plating. It measures 5.84mm in length and 25.56mm in depth. The switch has a maximum current rating of 100mA and can operate at temperatures between -30°C and 85°C. It is rated for a maximum voltage of 28V AC and DC.
Checking distributor stock and pricing after the page loads.
NKK Switches AB15AV-HA-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |