The AB25AV-HB-RO switch features a polyacetal actuator and bronze contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch can handle a maximum current rating of 100mA and a maximum voltage rating of 28V AC or DC. It has a DPDT throw configuration and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
NKK Switches AB25AV-HB-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |