This SPST on-off switch features a nylon, glass, and polyamide actuator material, with bronze and brass contact material and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is available in a tray packaging with 100 units per package.
NKK Switches AS11BW technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Operating Force | 260gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS11BW to view detailed technical specifications.
No datasheet is available for this part.