
Industrial Panel Mount Indicators / Switch Indicators GREEN LED FOR USE WITH AT208 BEZELS
NKK Switches AT070F-RO technical specifications.
| Color | Green |
| Height | 7.7mm |
| Series | AT |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.