The AT3011D12JE-RO switch features a yellow illumination color and orange illumination type. It has a height of 21mm and a width of 15mm, with a material composition of PC, or polycarbonate. The switch is designed for snap-in termination and is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT3011D12JE-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3011D12JE-RO technical specifications.
| Color | Yellow, Clear |
| Height | 21mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011D12JE-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.