
Switch Accessories GRN SPOT ILM 5V RES RND CLR/BLK INSRT YB
NKK Switches AT3011F05JA-RO technical specifications.
| Color | Black, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.