
The AT3011F24JB-RO is a snap-in illuminated switch from NKK Switches with a white and clear color scheme and green illumination. It has a height of 21mm and a width of 15mm, and is made from polycarbonate material. The switch is available in a package quantity of 50 and is part of the AT series.
NKK Switches AT3011F24JB-RO technical specifications.
| Color | White, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.