
The AT3012F05JF-RO is a green illuminated snap-in switch from NKK Switches. It measures 21mm in height and 15mm in width. The switch has a polycarbonate material and a snap-in termination. It is available in a package quantity of 50.
NKK Switches AT3012F05JF-RO technical specifications.
| Color | Green, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.