The AT3012F12JA-RO is a black illuminated snap-in switch from NKK Switches. It measures 21mm in height and 15mm in width, with a material composition of PC and polycarbonate. The switch features green illumination and a termination type of snap in. It is part of the AT series and has a height and length of 21mm.
Sign in to ask questions about the NKK Switches AT3012F12JA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3012F12JA-RO technical specifications.
| Color | Black, Clear |
| Height | 21mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 21mm |
| Material | PC, Polycarbonate |
| Series | AT |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012F12JA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.