
This green illuminated pushbutton switch features a 5.6mm square shape and 15mm length. It is made from polycarbonate material and is lead free. The switch is designed for snap-in termination and is available in a single unit quantity.
Sign in to ask questions about the NKK Switches AT3075F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT3075F technical specifications.
| Color | Green |
| Height | 5.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB2 |
| Shape | Square |
| Size | 5.6mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3075F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.