Switch Accessories RECTANGULAR DUST CVR CUSTOM
NKK Switches AT4001X001 technical specifications.
| Height | 2.5mm |
| Length | 24mm |
| Material | PE, Polyethylene |
| Packaging | Tape and Reel |
| Series | AT |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.