
Switch Accessories RED SPOT ILLUMINATED ROUND BLK LB SERIES
NKK Switches AT4016CA-RO technical specifications.
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Series | AT |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.