
Switch Accessories KEY CODE 009
NKK Switches AT4148KEYCODE009 technical specifications.
| Package/Case | 009 |
| Height | 7.59mm |
| Illumination Type | Non-Illuminated |
| Length | 16.87mm |
| Material | Polyamide |
| Series | AT |
| Termination | SNAP |
| Width | 9.27mm |
| RoHS | Compliant |
No datasheet is available for this part.
