
The AT480CC-RO is a red illuminated snap-acting pushbutton switch with a height of 10mm and a length of 13.2mm. It is made of polycarbonate material and is lead-free. The switch is available in a package quantity of 100 and is part of the AT series. It has a width of 13.2mm and features a red illumination color.
NKK Switches AT480CC-RO technical specifications.
| Color | Red |
| Height | 10mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Series | AT |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
