
Switch Accessories GRN SPOT ILLUMINATED SQUARE GRN LB SERIES
NKK Switches AT480FF-RO technical specifications.
| Color | Green |
| Height | 10mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | AT |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
