
Switch Accessories INCH LOCKING RING FOR D FLAT BUSHING
NKK Switches AT515H-RO technical specifications.
| Height | 0.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel, Chromate |
| Series | AT |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.