
Switch Accessories METRIC LOCKING RING FOR D-FLAT BUSHING
Sign in to ask questions about the NKK Switches AT515M-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT515M-RO technical specifications.
| Height | 0.8mm |
| Illumination Type | Non-Illuminated |
| Material | Steel, Chromate |
| Series | AT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT515M-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.