
Switch Accessories GREEN DOUBLE ELEMENT LED
NKK Switches AT622F-RO technical specifications.
| Height | 18.5mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | AT |
| Termination | Snap in |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
