
Switch Accessories RED LED W/ 12V BUILT IN RESISTOR FOR LB
NKK Switches AT627C12-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.