
The AT627F05-RO is an illuminated green switch from NKK Switches. It has a height of 4.5mm and a length of 8mm, with a width of 8mm. The switch is lead free and features solder termination. It is available in a package quantity of 100.
NKK Switches AT627F05-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
